• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable DTMH Total number of pins 2 DTMH06-2SB 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
DTMH
Total number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector Series DTMH

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-wire

Series

DTMH

Features

B-coded

Pins per row

2

Total number of pins

2

Width

14.10 mm

Content

1 pc(s)

AWG max.

16

AWG (min.)

22

Dim

(L x W x H) 27.56 x 14.10 x 12.90 mm

Connection angle

180°

Case material

PA GF

Manufacturer part #

DTMH06-2SB

Factory colour

Black

Height

12.90 mm

Length

27.56 mm

RoHS-compliant

Yes

IP68

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

DTMH06-2SB

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)