
Highlights & Details
MCP flat plug casing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
MCP
- Pins per row
2
- Total number of pins
2
- Width
83.9 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 37.7 x 83.9 x 57.6 mm
- Connection
Type C CEE 7/16 plug 9.5 mm
- Code
A
- Case material
PBT GF
- Manufacturer part #
1394026-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
PBT GF
- Nominal voltage
28 V DC
- Height
57.6 mm
- Length
37.7 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+130 °C
- Min. temperature
-40 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340691 TE Connectivity Pin housing PCB MCP Total number of pins 2 1394026-1 1 pc(s)
Datasheet 1340691 TE Connectivity Pin housing PCB MCP Total number of pins 2 1394026-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340691 TE Connectivity Pin housing PCB MCP Total number of pins 2 1394026-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 96.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































