• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin strip (standard) EI Series Total number of pins 4 Contact spacing: 2.50 mm 171825-4 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
EI Series
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1729 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sitftleiste El Series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-wire

Series

EI Series

CS

2.50 mm

Pins per row

4

Total number of pins

4

Width

14.0 mm

Pin Ø

0.64 mm

Pin shape

Rectangular

Nominal current

3.5 A

Nominal current - rounded value

3.5 A

Content

1 pc(s)

AWG max.

22

AWG (min.)

28

Dim

(L x W x H) 5 x 14.0 x 10.0 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

171825-4

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V AC

Height

10.0 mm

Length

5 mm

max. cross section

0.33 mm²

Min. cross section

0.08 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+95 °C

Min. temperature

-20 °C

Type

EI

Documents & Downloads

Datasheet

Datasheet 1369346 TE Connectivity Pin strip (standard) EI Series Total number of pins 4 Contact spacing: 2.50 mm 171825-4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1369346 TE Connectivity Pin strip (standard) EI Series Total number of pins 4 Contact spacing: 2.50 mm 171825-4 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)