
Highlights & Details
VAL-U-LOK multi-pin connector
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
VAL-U-LOK
- CS
4.20 mm
- Pins per row
1
- Total number of pins
2
- Width
16.3 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.4 x 16.3 x 9.75 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
1586037-2
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
900 V AC
- Height
9.75 mm
- Length
5.4 mm
- max. cross section
1.40 mm²
- Min. cross section
0.12 mm²
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
VAL-U-LOK
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1174810 TE Connectivity Pin strip (standard) VAL-U-LOK Total number of pins 2 Contact spacing: 4.20 mm 1586037-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1174810 TE Connectivity Pin strip (standard) VAL-U-LOK Total number of pins 2 Contact spacing: 4.20 mm 1586037-2 1 pc(s)
Information
Information 1174810 TE Connectivity Pin strip (standard) VAL-U-LOK Total number of pins 2 Contact spacing: 4.20 mm 1586037-2 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 4.33*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































