1/2
Image similar


SIL socket (standard)
Socket, right angle
1
wire-to-wire
MTA-100
3
3
13.21 mm
Rectangular
5 A
5 A
1 pc(s)
24
24
(L x W x H) 7.75 x 13.21 x 7.62 mm
Cut & Clip
Polyamide
3-640621-3
White
No
Polyamide
Copper alloy
Tin plated
Tin plated
250 V AC
7.62 mm
7.75 mm
0.20 mm²
0.20 mm²
Yes
+105 °C
-55 °C
MTA-100
Datasheet 1278123 TE Connectivity SIL socket (standard) MTA-100 Total number of pins 3 3-640621-3 1 pc(s)
Information 1278123 TE Connectivity SIL socket (standard) MTA-100 Total number of pins 3 3-640621-3 1 pc(s)
The necessary accessories are required to use the article as described.