1/2


SIL socket (standard)
Socket, right angle
1
wire-to-wire
MTA-100
2
2
13.21 mm
Rectangular
5 A
5 A
1 pc(s)
26
26
(L x W x H) 5.08 x 13.21 x 6.99 mm
Cut & Clip
Polyamide
3-641536-2
Blue
No
Polyamide
Copper alloy
Tin plated
Tin plated
250 V AC
6.99 mm
5.08 mm
0.15 mm²
0.12 mm²
Yes
+105 °C
-55 °C
MTA-100
Datasheet 1278035 TE Connectivity SIL socket (standard) MTA-100 Total number of pins 2 3-641536-2 1 pc(s)
Information 1278035 TE Connectivity SIL socket (standard) MTA-100 Total number of pins 2 3-641536-2 1 pc(s)
The necessary accessories are required to use the article as described.