
Highlights & Details
Socket housing code Y dynamic series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
DYNAMIC 5000 Series
- Pins per row
6
- Total number of pins
6
- Width
74 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 9.8 x 74 x 29 mm
- Code
Y
- Case material
Polyester
- Manufacturer part #
2-179958-6
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Connector contact surface
Tin plated
- Nominal voltage
630 V AC
630 V DC
- Height
29 mm
- Length
9.8 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
D-5200S
Documents & Downloads
Datasheet
Datasheet 1270509 TE Connectivity Socket housing cable DYNAMIC 5000 Series Total number of pins 6 2-179958-6 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1270509 TE Connectivity Socket housing cable DYNAMIC 5000 Series Total number of pins 6 2-179958-6 1 pc(s)
Information
Information 1270509 TE Connectivity Socket housing cable DYNAMIC 5000 Series Total number of pins 6 2-179958-6 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.28*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























