
Highlights & Details
Socket housing FF6,3
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
FASTIN-FASTON
- CS
9.10 mm
- Pins per row
3
- Total number of pins
6
- Width
28.5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 15.4 x 28.5 x 24.2 mm
- Case material
Polyamide
- Manufacturer part #
880297-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
24.2 mm
- Length
15.4 mm
- RoHS-compliant
Yes
- Type
880297-1
Documents & Downloads
Datasheet
Datasheet 792786 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 6 Contact spacing: 9.10 mm 880297-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792786 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 6 Contact spacing: 9.10 mm 880297-1 1 pc(s)
Description
Areas of application:
Household Appliances - industry, machines and industrial plant engineering, automotive industry.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.07*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































