• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 963121-1 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
J-P-T
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

J-P-T timer housing

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

automotive

Series

J-P-T

CS

5 mm

Pins per row

4

Total number of pins

8

Width

12.6 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 23 x 12.6 x 23 mm

Connection

Crimp

Case material

Polyamide

Manufacturer part #

963121-1

Factory colour

Brown

Industrial packaging

No

Connector contact surface

Tin plated

Height

23 mm

Length

23 mm

RoHS-compliant

Yes

Type

963121-1

Documents & Downloads

Datasheet

Datasheet 1428081 TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 963121-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1428081 TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 963121-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)