
Highlights & Details
Universal-MATE-N-LOK Plug connector, Connector housing for use with crimp contacts.
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, built-in
- No. of rows
1
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
5
- Total number of pins
5
- Width
33.02 mm
- Pin shape
Circular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
30
- AWG (min.)
16
- Dim
(L x W x H) 7.62 x 33.02 x 27.43 mm
- Case material
Polyamide
- Manufacturer part #
1-480764-0
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
27.43 mm
- Length
7.62 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Nominal current (details)
15 A
- Temperature range
-55 - +120 °C
Documents & Downloads
Datasheet
Datasheet 1196513 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 5 1-480764-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196513 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 5 1-480764-0 1 pc(s)
Information
Information 1196513 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 5 1-480764-0 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 3.77*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































