

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket housing cable
Socket, straight
2
wire-to-board
VAL-U-LOK
4.20 mm
2
4
20 mm
Square
9 A
9 A
1 pc(s)
(L x W x H) 9.6 x 20 x 10.8 mm
Polyamide
794954-4
Ecru
No
Polyamide
Tin plated
600 V AC
10.8 mm
9.6 mm
Yes
+105 °C
-40 °C
VAL-U-LOK
Lateral Latch
2 x 2
-
Datasheet 748132 TE Connectivity Socket housing cable VAL-U-LOK Total number of pins 4 Contact spacing: 4.20 mm 794954-4 1 pc(s)
User & Safety Instructions 748132 TE Connectivity Socket housing cable VAL-U-LOK Total number of pins 4 Contact spacing: 4.20 mm 794954-4 1 pc(s)
€ 7.05*
The necessary accessories are required to use the article as described.