
Highlights & Details
VAL-U-LOK Socket housing
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
VAL-U-LOK
- CS
4.20 mm
- Pins per row
4
- Total number of pins
8
- Width
39.0 mm
- Pin shape
Square
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
1 pc(s)
- Dim
(L x W x H) 11.8 x 39.0 x 20 mm
- Case material
Polyamide
- Manufacturer part #
1586019-8
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
900 V AC
- Height
20 mm
- Length
11.8 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
VAL-U-LOK
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1174806 TE Connectivity Socket housing cable VAL-U-LOK Total number of pins 8 Contact spacing: 4.20 mm 1586019-8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1174806 TE Connectivity Socket housing cable VAL-U-LOK Total number of pins 8 Contact spacing: 4.20 mm 1586019-8 1 pc(s)
Information
Information 1174806 TE Connectivity Socket housing cable VAL-U-LOK Total number of pins 8 Contact spacing: 4.20 mm 1586019-8 1 pc(s)
Description
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































