
Highlights & Details
MCON connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- IEC 60529 and DIN 40050
- Product type
Socket housing PCB
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
MCON 1.2
- Pins per row
4
- Total number of pins
4
- Width
44 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 16.3 x 44 x 24.2 mm
- Connection
Type C CEE 7/16 plug 1.2 mm
- Code
A
- Case material
Polyamide
- Manufacturer part #
1-1564559-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
14 V DC
- Height
24.2 mm
- Length
16.3 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
MCON 1.2
Documents & Downloads
Datasheet
Datasheet 1337177 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 4 1-1564559-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1337177 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 4 1-1564559-1 1 pc(s)
Information
Information 1337177 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 4 1-1564559-1 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 4.08*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































