• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity T4112001041-000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Customisable
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 sensor/actuator connector, connector angled

Our service for you

Technical specifications

  • Cable diameter 4 - 6 mm
Type

T4112001041-000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Soldering

Thread type connection side

M12

Contact material

CuZn (brass)

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

T4112001041-000

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616999 TE Connectivity T4112001041-000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)