• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity T4112002041-000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)

1/5
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
250 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 sensor connector

Our service for you

Technical specifications

Type

T4112002041-000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

A

Contact surface

Brass

max. cross section

0.82 mm²

Min. cross section

0.20 mm²

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

T4112002041-000

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713621 TE Connectivity T4112002041-000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)