
Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
Accessories for connectors DT-Series
Our service for you
Technical specifications
- Type
W2S
- Product type
Bullet connector wedge
- Connector type
Plug
- Total no. of pins
2
- Connection
Connector
- Factory colour
Orange
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
630 V
- Connection angle
180°
- No. of contact sizes
2
- Manufacturer part #
W2S
- Number of pins
2
- RoHS-compliant
Yes
- Series
DT
- Packaging type
Single
Documents & Downloads
Datasheet
Datasheet 1422706 TE Connectivity W2S Bullet connector wedge Plug Total number of pins: 2 Series (round connectors): DT Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1422706 TE Connectivity W2S Bullet connector wedge Plug Total number of pins: 2 Series (round connectors): DT Single 1 pc(s)
Description
Connector consists of housing, contacts and fuse wedge. The fuse wedge is used to secure the contacts and is simply plugged into the housing after the placement of contacts.
This text is machine translated.
This text is machine translated.
Hints
Housing and contacts are not included in the delivery.






























