Team Orion Motor BL Neon 17 Brushless Sensorless Motor Dimensions: 52 mm (L) x 38 mm (Ø) Engine type: Brushless idle speed per volt: 3280 kV Brushless motor Brushless motor is an electric motor without brushes, which is characterized by a higher efficiency, lower wear and lower weight compared to the brushed motor. Senorless for sensorless brushless motors, the position of the rotor is determined by the counter-voltage triggered in the coils of the stator during induction, which is evaluated by the electronic control circuit. Since a minimum speed is required to evaluate the counter voltage, sensorless brushless motors will run blind until then.
This text is machine translated.
Description
Team Orion Motor BL Neon 17 Brushless Sensorless Motor Dimensions: 52 mm (L) x 38 mm (Ø) Engine type: Brushless idle speed per volt: 3280 kV Brushless motor Brushless motor is an electric motor without brushes, which is characterized by a higher efficiency, lower wear and lower weight compared to the brushed motor. Senorless for sensorless brushless motors, the position of the rotor is determined by the counter-voltage triggered in the coils of the stator during induction, which is evaluated by the electronic control circuit. Since a minimum speed is required to evaluate the counter voltage, sensorless brushless motors will run blind until then.