• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Team Orion Motor BL Vortex VS T2 Sport 7.5 T Model car brushless motor kV (RPM per volt): 5300 Turns: 7.5

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of motor poles: 2
  • Motor control: Sensor
Product type

Model car brushless motor

kV (RPM per volt)

5300

Shaft Ø

3.17 mm

Dim

(Ø x L) 36 mm x 51 mm

Weight

171 g

Manufacturer part #

ORI28301

Model

Team Orion Motor BL Vortex VS T2 Sport 7.5 T

Length

51 mm

(Ø)

36 mm

Turns

7.5

Description

Team Orion Motor BL Vortex VS T2 Sport 7.5 T
Brushless Sensed Motor
Dimensions: 51 mm (L) x 36 mm (Ø)
Engine type: Brushless
idle speed per volt: 5300 kV
brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
Sensored
sensor-controlled brushless motors have an additional sensor cable, through which they are fine to regulate and a jerk-free starting is possible. In addition, higher speeds can be achieved compared to sensorless motors.

This text is machine translated.