• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Team Orion Motor Brushed Method Pro 12 T Model car brushed motor Turns: 12

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of motor poles: 2
  • Motor control: Sensorless
Product type

Model car brushed motor

Operating voltage

7.2 V/DC

Shaft Ø

3.17 mm

Dim

(Ø x L) 35 mm x 50 mm

Weight

53 g

Manufacturer part #

ORI25126

Model

Team Orion Motor Brushed Method Pro 12 T.

Length

50 mm

(Ø)

35 mm

Turns

12

Description

Team Orion Motor Brushed Method Pro 12 T
Brushed Sensorless Motor
Dimensions: 50 mm (L) x 35 mm (Ø)
Engine type: Brushed
idle speed per volt: 0 kV

This text is machine translated.