There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ThinkPad T14 Gen 1
35.6 cm
14 inch
Full HD
FHD
1920 x 1080 Pixel
Intel Core i5 (10. Generation) 10310U / 1.7 GHz
Intel® Core™ i5
10310U
1.7 GHz
4.4 GHz
16 GB
1
48 GB
DDR4 SDRAM
SSD
512 GB
512 GB
Kensington lock
Yes
Yes
Yes
English, QWERTY
1 x
2 x
1 x
329 mm
18 mm
227 mm
1.46 kg
Windows® 11 Pro
14 inch
Refurbished (very good)
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
45 W
65 W
35.6 cm (14 inch)
Intel HD Graphics
with USB Power Delivery
User & Safety Instructions 3828105 TEC XL Lenovo Grade A T14 i5-10310U Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 10310U 16 GB 512 GB
The necessary accessories are required to use the article as described.