• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IADAP-DVI-9100 VGA / DVI Adapter [1x VGA plug - 1x DVI socket 29-pin] Black 0 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TECHly IADAP-DVI-9100 VGA / DVI Adapter [1x VGA plug - 1x DVI socket 29-pin] Black 0 mm

  • DVI female connector
  • VGA plug
  • Nickel plated
  • PVC-coated
  • Shielded

Technical specifications

Product type

TV/monitor Adapter

Connection type

VGA

DVI

No. of A connectors

1 x

Type A

VGA plug

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

0 mm

Factory colour

Black

Video resolution

1920 x 1200 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Copper

Cable design

Round

Cable version

VGA

Signal flow direction

Unidirectional (uni)

UKCA

yes

Description

DVI analogueue socket to VGA plug
Enables the transmission of analogueue video signals between the devices
Adapts the existing cable connection to allow connection to new sources and screens without having to replace the existing cables completely
Colour: Black

This text is machine translated.

Scope of delivery

  • • 1x adapter DVI to VGA