• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IADAP-DVI-HDMI-F DVI / HDMI Adapter [1x DVI plug 25-pin - 1x HDMI socket] Black 0 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TECHly IADAP-DVI-HDMI-F DVI / HDMI Adapter [1x DVI plug 25-pin - 1x HDMI socket] Black 0 mm

  • HDMI socket 19-pin
  • DVI-D plug 24+1 dual link
  • Nickel plated
  • PVC-coated
  • Shielded
  • Inner conductor AWG 26

Technical specifications

Product type

TV/monitor Adapter

Connection type

DVI

HDMI

No. of A connectors

1 x

Type A

DVI plug 25-pin

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 mm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

26

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Copper

Cable design

Round

Cable version

HDMI Standard

Signal flow direction

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783746 TECHly IADAP-DVI-HDMI-F DVI / HDMI Adapter [1x DVI plug 25-pin - 1x HDMI socket] Black 0 mm

Description

Connection HDMI socket to DVI-D plug 24+1 Dual Link ensures the signal transmission between the devices supports existing HD video formats (720p, 1080i and 1080p / 60), extended (480p) and standard (NTSC and PAL)
Contacts HDMI socket 19-pin DVI-D plug 24+1 dual link nickel plated PVC molded
Shielded adapter conductor 26 AWG
Dimensions 50 x 40 x 15 mm
Scope of delivery HDMI to DVI Adapter Adapts the existing cable connection, in order to enable the connection to new sources and screens, without having to completely replace the existing cables

This text is machine translated.

Scope of delivery

  • • 1x adapter HDMI to DVI

More interesting products

(*All information is plus legal VAT)