• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IADAP-HDMI-MC HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black 0 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly IADAP-HDMI-MC HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black 0 mm

  • • Adapter HDMI socket to mini HDMI plug C.
  • • Connect to devices with a mini HDMI connection (cameras, video cameras, etc.) to a standard HDMI cable
  • • Gold-plated connectors

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug C mini

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 mm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Copper

Cable design

Round

Signal flow direction

Bidirectional (bi)

Weight

0.013

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783749 TECHly IADAP-HDMI-MC HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black 0 mm

Description

Allows you to connect an HDMI cable to another cable or monitor


This text is machine translated.

Scope of delivery

  • • 1x adapter HDMI socket to HDMI Mini C plug