• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IDATA-EXT-E71 HDMI™, RJ45 Extension via RJ45 network cable 120 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly IDATA-EXT-E71 HDMI™, RJ45 Extension via RJ45 network cable 120 m

  • Plug-and-play, no installation required
  • Uncompressed signal and zero latency
  • Supports Full HD 1080p @ 60Hz resolution
  • Transmission distance up to 120 m via Cat.6 cable, 100 m via Cat. 5e cable, 80 m via Cat5 cable; with self-adjustment depending on the length of the cable used
  • Supports IR pass-back, so that you can control the source device easily from the position of the receiver
  • Kit consisting of transmitter and receiver, works in pairs

Technical specifications

  • HDMI compliance: HDMI1.3
  • HDCP compliance: HDCP1.4
  • HDMI resolution: 720x576 @ 50Hz, 720x480 @ 60Hz, 1280x720 @ 60Hz, 1920x1080 @ 60Hz, 640x480 @ 60Hz, 800x600 @ 60Hz, 1024x768 @ 60Hz, 1280x800 @ 60Hz, 1280x1024 @ 60Hz, 1440x900 @ 60Hz, 1680x1050 @ 60Hz
  • Supported audio format: Stereo L / R audio
  • Transfer rate: 10.2 Gbps
  • TMDS signal input and output 0.5 ~ 1.5Vp-p (TMDS)
  • DDC signal input and output : 5Vp-p (TTL)
  • Length of input cable: ≤8m (AWG24)
  • Output cable length : ≤8m (AWG24)
  • Supported distances: CAT5 80m; CAT5E 100m; CAT6 120m
  • Voltage / current: DC5V / 1A
  • CONSUMPTION: TX: 2W; RX: <2W
  • Operating temperature: -0 to + 60 °C
  • Storage temperature : -10 ~ 70 ℃
  • Humidity (non-condensing): 0 ~ 90%
  • Material : Aluminum alloy
Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

RJ45

Interfaces (output)

HDMI™

RJ45

Resolution (max.)

1680 x 1050 p

Range (max.)

120 m

Factory colour

Black

Weight

70 g

Length

58.80 mm

Width

69.57 mm

Height

16.10 mm

Dim

(L x W x H) 58.80 x 69.57 x 16.10 mm

No. of outputs

2 x

No. of inputs

2 x

Power supply (LOV)

via PSU

Cable length

120 m

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

RJ45

Connection type

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309227 TECHly IDATA-EXT-E71 HDMI™, RJ45 Extension via RJ45 network cable 120 m

Conformity certificate

Conformity certificate 2309227 TECHly IDATA-EXT-E71 HDMI™, RJ45 Extension via RJ45 network cable 120 m

Description

Allows easy expansion of HDMI signal with cat. 5e / 6 cable for extending transmission lines. Real-time transmission makes real-time playback unique, without delay or compression. The product enables long-distance transmission distances of 120 meters with a single network cable for real-time video transmission.
Compatible with Cat.5e / 6 cables, it allows you to easily manage different types of cabling depending on installation requirements and thanks to the IR pass-back function, you can easily control the signal source from the receiver's location. The devices supported a video bandwidth of up to 10.2 Gbps.
Compliance with the HDCP standard ensures protection during the transmission of high-resolution content and ensures the reception quality.
Easy to install, no configuration required and also suitable for video conferencing systems, training rooms, surveillance applications, multimedia and entertainment applications

This text is machine translated.

Features

  • Allows easy extension of HDMI signal with cat. 5e / 6 cable to extend transmission distances
  • Real time transmission makes real time playback unique without delay and compression, which affects the viewing experience
  • allows long transmission distances of 120 meters with a single network cable for real time video transmission
  • compatible with Cat.5e / 6 cables, it allows Easy to manage different types of cabling depending on installation requirements
  • The IR pass back function allows you to control the signal source remotely from the receiver's position
  • and supports a video bandwidth of up to 10.2 Gbit/s
  • compliance with the HDCP standard ensures protection during the transmission of high-resolution content and ensures the reception quality
  • Easy to install, no configuration required
  • for video conferencing systems, training areas, surveillance applications, and multimedia and entertainment applications

Scope of delivery

  • Extender transmitter
  • Extender receiver
  • IR transmitter cable
  • IR receiver cable
  • 2x 5V-1A power supply
  • User manual

What kind of AV Extensions are you looking for?