• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx MusicMan Mini Mini speaker Aux, SD, USB Silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technaxx MusicMan Mini Sound Station

  • USB Slot & MicroSD card slot up to 32 GB
  • Sturdy aluminum casing in 5 trendy metallic colors
  • Ideal for traveling, easy installation, excellent sound quality
  • 'SD' logo, a stylised black 'SD', which serves as the trademark for Secure Digital memory cards.
  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.

Technical specifications

Product type

Mini speaker

Mobile speaker features

Aux

SD

USB

Interfaces (input)

Audio stereo (3.5 mm jack)

microSD

USB

Interfaces (output)

Headphone jack (3.5 mm)

Transfer type

Corded

Power supply (LOV)

rechargeable

mains-powered

Dim

(W x H x D) 50 x 50 x 50 mm

Power supply

Li-Po rechargeable battery (built-in)

PSU (optional)

Max. battery life

9 h

Factory colour

Silver

Width

50 mm

Height

50 mm

Depth

50 mm

Weight

117 g

Documents & Downloads

Datasheet

Datasheet 352199 Technaxx MusicMan Mini Mini speaker Aux, SD, USB Silver

User & Safety Instructions

User & Safety Instructions 352199 Technaxx MusicMan Mini Mini speaker Aux, SD, USB Silver

Description

Mini MusicMan Sound Station
Portable mini speaker with built-in MP3-Player, USB-slot & MicroSD card slot up to 32 GB.

This text is machine translated.

Scope of delivery

  • Technaxx MusicMan Mini
  • USB audio cable
  • Wrist strap (offset on the device)
  • User manual.

Hints

Power supply also via 230 V power supply (DC-5V) is possible (not included).

What kind of Miniature Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.