• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-304 Air grille Car mobile phone holder 360° swivel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technaxx Magnetic car-ventilation holder TX-304

  • Suitable for most of the ventilation grilles in the car
  • For iPhone 12 and higher
  • Magnet ring made of 20 x N52 magnets
  • Stable and simple use
  • Includes a metal ring for other device models
  • Ventilation slot bracket, with stable power screw connection
  • Cable management
  • This text is machine translated.

Technical specifications

  • Material ABS, silicone, N52 neodymium magnets
  • Weight/dimensions 52 g/82 x 52 x 88 mm
Product type

Car mobile phone holder

Fastening method (car)

Air grille

Car phone holder features

360° swivel

Factory colour

Black

Silver

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 3389081 Technaxx TX-304 Air grille Car mobile phone holder 360° swivel

User & Safety Instructions

User & Safety Instructions 3389081 Technaxx TX-304 Air grille Car mobile phone holder 360° swivel

Description

Scope of delivery

  • Magnetic car ventilation holder TX-304
  • User manual

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)