• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line Poolthermometer Pool thermometer WS9079

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

WS9079 digital radio – pool thermometer with station, measures water temperature and transmits the data via radio to the station, station also measures the inner temperature

  • Pool thermometer with station and pool sensor TX7079 (measurement range: -9.9°C to +60°C)
  • Display of the water temperature on the pool sensor and on the station
  • Additional display of the indoor temperature on the station (measuring range: -9.9°C to +50°C)
  • Displays the time (quartz clock)
  • MIN./MAX. display
  • Low battery indicator
  • Wall mounting or table installation

Technical specifications

  • Indoor temperature range 9.9 °C (14°F) to 50°C (122°
  • Outdoor temperature Measurement range: 9.9°C (14°F) to 60°C (140 °
  • Temperature resolution 0.1°C
  • Temperature accuracy: ±1°C ( 0°C to +40 °C), ±2 °C outside this range
  • LL.L °C(°F) is shown if the inner or outer value is lower than 10°C.
  • HH.H °C(°F) is displayed, if the indoor measurement is above +50.0° C or the outdoor measurement is above +60.0°C.
  • Protection class IP67
  • Transmission frequency 433.92 MH z
  • Maximum output power 8 dBm
Reading range - indoor temperature

9.9 °C (14°F) TO 50°C (122°

Product type

Pool thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

9.9°C (14°F) to 60 °C

Functions

Inside temperature

Water temperature

Quartz clock

Display

Digital

Outdoor humidity

9.9°C (14°F) TO 60°C.

30 m

Station power supply

AAA battery (2x), please order separately

Sensor power supply

AA battery (3x), please order separately

Sensor dims

103 x 163 x 103 mm

Dim

(Ø) 10.3 cm

Content

1 pc(s)

Hub dimensions

65 x 100 x 24 mm

(Ø)

10.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461780 Techno Line Poolthermometer Pool thermometer WS9079

Description

Discover the ultimate pool thermometer - your perfect companion for unforgettable bathing days! With its elegant design and precise measurements, this thermometer ensures that you always have the perfect water temperature in view. Whether relaxing hours in the pool or refreshing cooling - enjoy every moment in optimum comfort. Don't miss this essential accessory and turn your pool experience into Pure luxury! Order now and enjoy the summer to the fullest!

This text is machine translated.

Hints

Power supply: Base station: 2 x LR03 A AA (not included)

More interesting products

(*All information is plus legal VAT)