• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 10006/2.5 10006/2.5 Universal enclosure 56 x 31 x 24 x 56 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
31 mm
Height
24 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.59
-7 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum PCB length 37 mm
  • Maximum PCB width 25 mm
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Length

56 mm

Width

31 mm

Height

24 mm

Content

1 pc(s)

Dim

(L x W x H) 56 x 31 x 24 mm

RoHS-compliant

Yes

Weight

10 g

Depth

56 mm

Type

10006/2.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304194 TEKO 10006/2.5 10006/2.5 Universal enclosure 56 x 31 x 24 x 56 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

Plastic housing with rounded corners, which can be carried comfortably and easily assembled by snap mechanism. Lower section and cover have integrated mounting pillars for PCB. The housings "10006/1" and "10006/2" are provided with one or two cutouts for plug or cable outlet (14.7 x 12.5 mm). Matt surface. Only the "10014" model is available in black or white.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)