• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 10007.9 Universal enclosure 80 x 56 x 24.5 Acrylonitrile butadiene styrene Black 1 pc(s)

Collection
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
56 mm
Height
24.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 5.99
-50 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

80 mm

Width

56 mm

Height

24.5 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 56 x 24.5 mm

Type

10007.9

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 543383 TEKO 10007.9 Universal enclosure 80 x 56 x 24.5 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 543383 TEKO 10007.9 Universal enclosure 80 x 56 x 24.5 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Rounded corners make it easy to carry. Its snap mechanism makes it easy to assemble.

Features

  • Lower section and cover have points for connection of electronic boards.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)