• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 4020.16 Universal enclosure 54 x 29 x 16 x 16 Steel hot-dip galvanized Tin 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Steel
Width
29 mm
Height
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO Hot tin-plated steel enclosure, base and lid, snap on closing. 54 x 29 x 16 mm hot tin plated

Our service for you

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Material

Steel

Factory colour

Tin

Length

54 mm

Width

29 mm

Height

16 mm

Dimensions

54 x 29 x 16 mm

Content

1 pc(s)

Dim

(L x W x H) 54 x 29 x 16 mm

RoHS-compliant

Yes

Material properties

hot-dip galvanized

Depth

16 mm

Type

4020.16

Documents & Downloads

Datasheet

Datasheet 2304239 TEKO 4020.16 Universal enclosure 54 x 29 x 16 x 16 Steel hot-dip galvanized Tin 1 pc(s) Piece

Description

Hot-dip galvanized sheet steel housing particularly suitable for electronic high-frequency components. The housing design enables a comfortable mounting of highly professional circuit boards.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)