• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO PC-1.7 Universal enclosure 85 x 54 x 10 Acrylonitrile butadiene styrene White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
54 mm
Height
10 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO ABS enclosure with accessed area on the top, opening for flat cable, space for 3V small round cells. Closing by one screw. 85 x 54 x 10 mm WHITE RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 79.5 mm
  • Maximum PCB width 49.6 mm
  • Screws: 1
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

85 mm

Width

54 mm

Height

10 mm

Content

1 pc(s)

Dim

(L x W x H) 85 x 54 x 10 mm

RoHS-compliant

Yes

Type

PC-1.7

Documents & Downloads

Datasheet

Datasheet 2304209 TEKO PC-1.7 Universal enclosure 85 x 54 x 10 Acrylonitrile butadiene styrene White 1 pc(s)

Description

Plastic housing with a recessed surface for accommodating membrane keypads. Matt surface. Volume for 3V button cell. Mounting with only one screw. Four versions possible: Basic model (PC), switch cut-out for foil cable (PC-1), LED front cut-out (PC-XIR), model with switch cut-out for foil cable and LED front cut-out (PC-IR).

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)