• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAL 33-E.29 Universal enclosure 175 x 105.9 x 45.8 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
105.9 mm
Height
45.8 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Aluminium

Factory colour

Black

Length

175 mm

Width

105.9 mm

Height

45.8 mm

Content

1 pc(s)

Dim

(L x W x H) 175 x 105.9 x 45.8 mm

Type

TEKAL 33-E.29

Documents & Downloads

Datasheet

Datasheet 453019 TEKO TEKAL 33-E.29 Universal enclosure 175 x 105.9 x 45.8 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)