• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TEKAL 42.29 Universal enclosure 210 x 167 x 53 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Acrylonitrile butadiene styrene
Width
167 mm
Height
53 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO extruded aluminum case with sliding cover aluminum panel and two ABS end panels, internal slots for PCB, closing by eight screws. 210 x 167 x 53 mm Black RAL 9004/Dark gray RAL 7012

Our service for you

Technical specifications

  • Maximum PCB length 200 mm
  • Maximum PCB width 160 mm
  • Screws 8
Product type

Universal enclosure

Material

Aluminium

Acrylonitrile butadiene styrene

Factory colour

Black

Dark grey

Length

210 mm

Width

167 mm

Height

53 mm

Content

1 pc(s)

Dim

(L x W x H) 210 x 167 x 53 mm

RoHS-compliant

Yes

Type

TEKAL 42.29

Documents & Downloads

Datasheet

Datasheet 2304334 TEKO TEKAL 42.29 Universal enclosure 210 x 167 x 53 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 pc(s)

Description

Profile casing made of anodized aluminum with high-quality surface coating. Adjustable top cover. Two ABS end caps, integrated guide ribs for PCB. The models with "-H" have an ergonomic handle adjustable in eight positions. Two different lengths available. Installation with eight screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)