• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO TK33SP.7 TK33SP.7 Desk casing 188.5 x 133.5 x 76.5 x 189 Acrylonitrile butadiene styrene White 1 pc(s)

Product type
Desk casing
Material
Acrylonitrile butadiene styrene
Width
133.5 mm
Height
76.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk casing

Features

with membrane keyboard

Material

Acrylonitrile butadiene styrene

Factory colour

White

Type

With mounting pillars for PCB

Length

188.5 mm

Width

133.5 mm

Height

76.5 mm

Content

1 pc(s)

Dim

(L x W x H) 188.5 x 133.5 x 76.5 mm

Weight

321 g

Depth

189 mm

Type

TK33SP.7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865988 TEKO TK33SP.7 TK33SP.7 Desk casing 188.5 x 133.5 x 76.5 x 189 Acrylonitrile butadiene styrene White 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)