• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P2220 Probe 6 MHz, 200 MHz 1:1, 10:1 300 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Probe P2220

  • 1:1, 10:1
  • Bandwidth 6 MHz, 200 MHz

Technical specifications

Product type

Probe

Bandwidth

6 MHz

200 MHz

Divider voltage ratio

1:1

10:1

Nominal voltage

300 V

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.50 m

Reading category

CAT II 300 V

Compatible with (details)

TDS1000

TDS2000

Length

1.5 m

Type

Replacement -Probe P2220 01:01/10:01

Documents & Downloads

Datasheet

Datasheet 121826 Tektronix P2220 Probe 6 MHz, 200 MHz 1:1, 10:1 300 V

User & Safety Instructions

User & Safety Instructions 121826 Tektronix P2220 Probe 6 MHz, 200 MHz 1:1, 10:1 300 V

Conformity certificate

Conformity certificate 121826 Tektronix P2220 Probe 6 MHz, 200 MHz 1:1, 10:1 300 V

Description

Suitable for Tektronix digital storage oscilloscopes in the TDS series 1000/2000

This text is machine translated.

More interesting products

(*All information is plus legal VAT)