• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P5202A Differential probe set Calibrated to (ISO standards) Scoop-proof 100 MHz 20:1, 200:1 640 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-voltage probe P5202A 100 MHz, 20:01/200:01 - ISO calibrated

  • 20:1, 200:1
  • Bandwidth 100 MHz

Technical specifications

Product type

Differential probe set

Bandwidth

100 MHz

Divider voltage ratio

20:1

200:1

Nominal voltage

640 V

Input capacity

2 pF

Input resistance

5 mΩ

Type

differential

ISO standards

Cable length

1.80 m

Reading category

CAT II 300 V

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453431 Tektronix P5202A Differential probe set Calibrated to (ISO standards) Scoop-proof 100 MHz 20:1, 200:1 640 V

Description

The differential probe is ideal for measuring circuits with floating potential. Due to the large divider ratio, high voltage measurements are possible.

This text is machine translated.

Features

  • Tektronix TekProbe® Interface for data communication with the Tektronix oscilloscope and probe.

Scope of delivery

  • 2 spring hooks
  • 2 scissors clips
  • 2x alligator clip
  • 2 extension cables (each 1.5 m)

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.