• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TDP1500 Differential probe Calibrated to (ISO standards) 1.5 GHz 10:1, 1:1 25 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Differential probe active TDP1500, 1.5GHz 1:1, 10:1, TDP series

  • 10:1, 1:1
  • Bandwidth 1.5 GHz

Technical specifications

Product type

Differential probe

Bandwidth

1.5 GHz

Divider voltage ratio

10:1

1:1

Slew rate

165 ps

Nominal voltage

25 V

Input capacity

1 pF

Input resistance

200 mΩ

ISO standards

Weight

0.8 kg

Cable length

1.20 m

Width

30.5 mm

Height

41 mm

Length

107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454226 Tektronix TDP1500 Differential probe Calibrated to (ISO standards) 1.5 GHz 10:1, 1:1 25 V

Description

For development, testing, debugging and labeling of high-speed serial bus developments with common mode operation including I2C, CAN/LIN, SPI, Serial ATA, Ethernet (GbE), USB 2.0, FireWire (1394b); signal integrity, jitter and timing analysis; manufacturing, Development and review.

This text is machine translated.

Scope of delivery

  • TDP1500
  • Nylon carry-bag
  • User manual
  • Documentation CD
  • Calibration certificate