• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P5210A Differential probe set Calibrated to (ISO standards) Scoop-proof 50 MHz 100:1, 1000:1 5600 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-voltage probe P5210A 50 MHz, 100:1/1000:1 - ISO calibrated

  • 100:1, 1000:1
  • Bandwidth 50 MHz

Technical specifications

Product type

Differential probe set

Bandwidth

50 MHz

Divider voltage ratio

100:1

1000:1

Nominal voltage

5600 V

Input capacity

2.5 pF

Input resistance

40 mΩ

Type

differential

ISO standards

Cable length

1.80 m

Calibration service

Calibration by comparison measurement with
PTB/DAkkS-calibrated reference and
Usage standards

Reading category

CAT III 1000 V

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453937 Tektronix P5210A Differential probe set Calibrated to (ISO standards) Scoop-proof 50 MHz 100:1, 1000:1 5600 V

Description

The differential probe is ideal for measuring circuits with floating potential. Due to the large divider ratio, high voltage measurements are possible.

This text is machine translated.

Features

  • Tektronix TekProbe® Interface for data communication with the Tektronix oscilloscope and probe.

Scope of delivery

  • 2 probe tips
  • 2 spring hooks large
  • 2 small spring hooks
  • 2 probes

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.