User & Safety Instructions 1295882 Tektronix P6316 Probe 267 MHz 40 V
Description
This unique probe offers two eight-channel groups and simplifies the connection with the device to be tested. When connecting to square pins, the P 6316 directly with multi-pin connector for 8x2 square pins with 1/10" spacing. There is a greater flexibility in the case of attachment is required, you can use the enclosed connecting cables and grip clamps can be used to connect SMD devices or test points. The P 6316 offers excellent electrical properties and produces only a load of 8 pF at 101 kΩ input impedance.
This text is machine translated.
Scope of delivery
Data sheet
P 6316
8-Channel Leitungsset 196350800
020289600 hacking tips
Taskopf 020289700 tip
Description
This unique probe offers two eight-channel groups and simplifies the connection with the device to be tested. When connecting to square pins, the P 6316 directly with multi-pin connector for 8x2 square pins with 1/10" spacing. There is a greater flexibility in the case of attachment is required, you can use the enclosed connecting cables and grip clamps can be used to connect SMD devices or test points. The P 6316 offers excellent electrical properties and produces only a load of 8 pF at 101 kΩ input impedance.