• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TPP0100 TPP0100 Probe 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Tektronix TPP0100 Passive Voltage Probe

  • 10 X attenuation factor adjustable
  • Bandwidth: 100 MHz
  • 300 V/CAT II

Technical specifications

  • 10 X damping
  • 100MHz bandwidth
  • Input impedance 10 MOhm
  • Input capacity 12 pF
  • Cable length: 1.5m
  • Rise time< 2.3Ns
Product type

Probe

Compatible with

Tektronix

Weight

0.7 kg

Reading category

CAT II 300 V

Length

1.5 m

Type

TPP0100

Documents & Downloads

Datasheet

Datasheet 1295896 Tektronix TPP0100 TPP0100 Probe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1295896 Tektronix TPP0100 TPP0100 Probe 1 pc(s)

Conformity certificate

Conformity certificate 1295896 Tektronix TPP0100 TPP0100 Probe 1 pc(s)

Description

Passive voltage probes are the most frequently used oscilloscope probes. Other special probe extend the range and the functionality of the oscilloscope as a measuring system. A general, passive voltage probe, however, is the end of work of the oscilloscope, a tool that is used daily by engineers and technicians.

This text is machine translated.

Scope of delivery

  • TPP 0100
  • Hook tip
  • Mass-spring
  • Alligator Clips
  • User manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)