• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3CP30-50 Probe Calibrated to (ISO standards) 50 MHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Teledyne LeCroy, 30A, 50 MHz current PROBE, BNC, AC/DC, 30A RMS, 50 A peak pulse ISO

  • Bandwidth 50 MHz

Technical specifications

  • AC/DC, 30A RMS, 50 A peak pulse
Product type

Probe

Bandwidth

50 MHz

ISO standards

Cable length

1.00 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742667 Teledyne LeCroy T3CP30-50 Probe Calibrated to (ISO standards) 50 MHz

Description

The new T3CP Series current probes from Teledyne Test Tools are high bandwidth, high bandwidth, high bandwidth, fast and accurate waveform acquisition, measurement accuracy up to 1% and low circuit insertion loss. These probes can be used with all oscilloscopes which have a high-impedance BNC input.

This text is machine translated.

Features

  • Combined DC- and AC-measurement