Teledyne Test Tools' new T3CP series current probes are high-bandwidth active DC/AC current probes, which are characterized by high bandwidth, fast and accurate waveform capture, accuracy up to 1% and low circuit insertion. These probes can be used with all oscilloscopes that have a high impedance BNC input.
This text is machine translated.
Features
Combined DC and AC measurement
Description
Teledyne Test Tools' new T3CP series current probes are high-bandwidth active DC/AC current probes, which are characterized by high bandwidth, fast and accurate waveform capture, accuracy up to 1% and low circuit insertion. These probes can be used with all oscilloscopes that have a high impedance BNC input.