• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3CP30-100 Probe 100 MHz

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,069.00 / piece)
€ 6,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teledyne LeCroy, 30A, 100 MHz CURRENT PROBE, BNC, AC/DC, 30A rms, 50A Peak Pulse

  • Bandwidth 100 MHz

Technical specifications

  • AC/DC, 30A rms, 50A peak pulses
Product type

Probe

Bandwidth

100 MHz

Manufacturer's standards (no certificate)

Cable length

1.00 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464706 Teledyne LeCroy T3CP30-100 Probe 100 MHz

Description

Teledyne Test Tools' new T3CP series current probes are high-bandwidth active DC/AC current probes, which are characterized by high bandwidth, fast and accurate waveform capture, accuracy up to 1% and low circuit insertion. These probes can be used with all oscilloscopes that have a high impedance BNC input.

This text is machine translated.

Features

  • Combined DC and AC measurement

More interesting products

(*All information is plus legal VAT)