• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007379 Telegärtner 100007379 N/A 100007379 Socket, straight Metal 1 pc(s) 100007379 Socket, straight Meta

1/4
Product type
RJ45 connector
Connector type
Socket, straight
Specification
CAT 6A
Connector standard
RJ45
Type
100007379
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOC Socket Set IP68

Our service for you

Technical specifications

Type

100007379

Product type

RJ45 connector

Connector type

Socket, straight

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

27

Connection

Punch down

Factory colour

Metal

Content

1 pc(s)

Contact material

Spring steel 0.8 µm, gold-plated

Material

Brass

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Seal type

Snap-in

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550226 Telegärtner 100007379 Telegärtner 100007379 N/A 100007379 Socket, straight Metal 1 pc(s) 100007379 Socket, straight Meta

User & Safety Instructions

User & Safety Instructions 1550226 Telegärtner 100007379 Telegärtner 100007379 N/A 100007379 Socket, straight Metal 1 pc(s) 100007379 Socket, straight Meta

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.