Image similar
Piece
100022951
RJ45 connector
Connector, mount
USB 2.0
Socket
0.039 kg
Light grey
1 pc(s)
Phosphorus bronze
140 cm
15 cm
120 cm
Yes
shielded housing
Push-Pull
IEC 61076-3-106
IP67 (when connected)
PA6 UL94 V0
Straight
min. 1500
-40°C to + 70 °C
not relevant
Datasheet 1179994 Telegärtner 100022951 Telegärtner 100022951 N/A 100022951 Connector, mount Light grey 1 pc(s) 100022951 Connector, mount
User & Safety Instructions 1179994 Telegärtner 100022951 Telegärtner 100022951 N/A 100022951 Connector, mount Light grey 1 pc(s) 100022951 Connector, mount
The necessary accessories are required to use the article as described.