• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007500 Sensor/actuator connector M12 x 1 No. of pins (RJ): 4 1 pc(s) Piece

1/2
Image similar
Product type
Sensor/actuator connector
Connector standard
Profinet
Connection side A
M12
No. of pins
4
Thread type connection side
M12 x 1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STX M12x1 kS D-coding CAT.5, CP4D180-3-5SCT700FA000

Our service for you

Technical specifications

Packaging type

Piece

Type

100007500

Product type

Sensor/actuator connector

Connector standard

Profinet

Connection side A

M12

No. of pins

4

Connection

Screw terminal

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

D

Features

Shielded

Seal type

Screw-on

Manufacturer part #

100007500

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3737098 Telegärtner 100007500 Sensor/actuator connector M12 x 1 No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3737098 Telegärtner 100007500 Sensor/actuator connector M12 x 1 No. of pins (RJ): 4 1 pc(s) Piece

Description

The M12x1 connector series can be used to implement applications such as safety and video surveillance (CCTV), passenger information systems (PIS), production facilities and production monitoring with high-resolution cameras. Users can connect X-ray machines for baggage checking at airports encapsulated and tamper-proof at the very fast interface with the M12 round connector. The M12 is also a real asset in rail vehicles: The increasing amount of data can be distributed reliably and transferred to all systems and devices connected in the train, such as cameras or switches. As a 4-pin, D-coded compact connector in CAT.5, the M12 from Telegärtner can transfer data rates up to 100 Mbit/s in the PROFINET environment.

Specifications:
D-coding according to plug connector standard IEC 61076-2-101,
Fast-Ethernet according to IEEE 802.3,
Suitable for 4PPoE according to IEEE 802.3bt,
CAT.5 according to ISO/IEC 11801; DIN EN 50173-1,
Multiple shield contact,
Connection without special tools,
Suitable for different cable types,
IP67protection class

Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: 4-pin, D-coded, straight, plug set, 360° shielding, Screw terminal connection, field-assembly possible
Name: STX M12x1 KS D-cod. CAT 5
Short name: CP4D180-3-5SCT700FA000

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)