• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008035 RJ45 Patch cable CAT 6A S/FTP 0.25 m Violet UL-approved, Flame-retardant, incl. detent, UL-approve

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner patch cable CAT 6a S/FTP lilac 0.25 m

  • Network specification: CAT 6A
  • Shielding (network cable): S/FTP
  • Cable length: 0.25 m

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Violet

Connector version

straight

Cable features

UL-approved

Flame-retardant

incl. detent

UL-approved

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 993097 Telegärtner 100008035 RJ45 Patch cable CAT 6A S/FTP 0.25 m Violet UL-approved, Flame-retardant, incl. detent, UL-approve

User & Safety Instructions

User & Safety Instructions 993097 Telegärtner 100008035 RJ45 Patch cable CAT 6A S/FTP 0.25 m Violet UL-approved, Flame-retardant, incl. detent, UL-approve

Description

1:1 wired network cable with the network specification CAT 6A.

This text is machine translated.

Features

  • 360° connector shielding closed on all sides (shielded cable)
  • Flexible and strain relieved
  • Injection-molded sleeve
  • Cable sheaths and grommet: PVC or LSZH ( =halogen-free, flame retardant)
  • Connection sequence according to EIA/TIA 568B
  • 90°/180°/270°-molded sleeve with locking lever protection

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)