• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008056 RJ45 Patch cable CAT 6 U/UTP 1.00 m Yellow Flame-retardant, Halogen-free 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner patch cable U/UTP CAT 6, 1.0 m YELLOW RAL 1021, lszh

  • Network specification: CAT 6
  • Shielding (network cable): U/UTP
  • Cable length: 1.00 mIn Yellow

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Yellow

Connector version

straight

Cable features

Flame-retardant

Halogen-free

AWG24

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1383756 Telegärtner 100008056 RJ45 Patch cable CAT 6 U/UTP 1.00 m Yellow Flame-retardant, Halogen-free 1 pc(s)

Description

1:1 wired network cable with the network specification CAT6.

This text is machine translated.

Features

  • Connection sequence according to EIA/TIA 568B
  • 90°/180°/270°-molded sleeve with locking lever protection
  • Variants with very short sleeve
  • Flexible and strain relieved
  • Cable sheaths and grommet: PVC or LSZH ( =halogen-free, flame retardant)
  • 360° connector shielding closed on all sides (shielded cable)
  • Injection-molded sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.