• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008462 RJ45 Patch cable CAT 6A S/FTP 3 m Grey double shielding, incl. detent, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegarnter patch cable CAT 6 S/FTP 3 m

  • Flexible and strain relieved
  • Injection-molded sleeve
  • Screens: PiMF, S / FTP

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

incl. detent

Flame-retardant

27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 409980 Telegärtner 100008462 RJ45 Patch cable CAT 6A S/FTP 3 m Grey double shielding, incl. detent, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 409980 Telegärtner 100008462 RJ45 Patch cable CAT 6A S/FTP 3 m Grey double shielding, incl. detent, Flame-retardant 1 pc(s)

Certificate

Certificate 409980 Telegärtner 100008462 RJ45 Patch cable CAT 6A S/FTP 3 m Grey double shielding, incl. detent, Flame-retardant 1 pc(s)

Description

Telegärtner Flexible CAT 6A patch cable suitable for 10-Gigabit Ethernet (C6e/C7) connections.

This text is machine translated.

Features

  • 360° connector shielding closed on all sides (shielded cable)
  • Quality: AWG27
  • Specification: CAT 6A
  • Steckerart: RJ45/RJ45
  • Detent
  • Molded Bend protection
  • PVC sheath
  • Halogen-free
  • Flame-retardant

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)