• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008781 RJ45 Patch cable CAT 5e U/UTP 5.00 m Black Flame-retardant, Halogen-free 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 5e
Shielding
U/UTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Telegärtner patch cable CAT 5a MP8 100-5.0 m, black

  • Network specification: CAT 5e
  • Shielding (network cable): U/UTP
  • Cable length: 5.00 m

Technical specifications

Product type

Patch cable

CAT 5e

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Connector version

straight

Cable features

Flame-retardant

Halogen-free

AWG24

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1383735 Telegärtner 100008781 RJ45 Patch cable CAT 5e U/UTP 5.00 m Black Flame-retardant, Halogen-free 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1383735 Telegärtner 100008781 RJ45 Patch cable CAT 5e U/UTP 5.00 m Black Flame-retardant, Halogen-free 1 pc(s)

Conformity certificate

Conformity certificate 1383735 Telegärtner 100008781 RJ45 Patch cable CAT 5e U/UTP 5.00 m Black Flame-retardant, Halogen-free 1 pc(s)

Description

1:1 wired network cable with the network specification CAT 5e.

This text is machine translated.

Features

  • Connection sequence according to EIA/TIA 568B
  • 90°/180°/270°-molded sleeve with locking lever protection
  • 360° connector shielding closed on all sides (shielded cable)
  • Flexible and strain relieved
  • Injection-molded sleeve
  • Cable sheaths and grommet: PVC or LSZH ( =halogen-free, flame retardant)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)